
The A3AA-90L1-00A is a panel mount square button switch from Omron with a current rating of 6A and a DC rated voltage of 30V. It has an electrical life of 50000 cycles and a mechanical life of 50000 cycles. The switch operates within a temperature range of -10°C to 55°C and is rated for use in environments with an IP00 rating. The switch is available in a bulk packaging configuration and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Square, Button |
| Current Rating | 6A |
| Electrical Life | 50000Cycles |
| Max Operating Temperature | 55°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP00 |
| RoHS Compliant | Yes |
| Series | A3A |
| Switch Function | Off-On |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
