Illuminated pushbutton switch featuring a momentary SPST contact configuration. Rated for 6A at 250VAC and 30VDC, with a 4A current rating. Offers a 50,000 cycle electrical life and 1,000,000 cycle mechanical life. Equipped with a green LED illumination and PC pin termination for through-hole mounting. Dimensions are 15.2mm length and 12.7mm depth.
Omron A3AA-91K1-00EG technical specifications.
| Actuator Type | Square, Button |
| Contact Current Rating | 6A |
| Current Rating | 4A |
| Depth | 12.7mm |
| Electrical Life | 50000Cycles |
| Illumination Color | Green |
| Illumination Type | LED |
| Length | 15.2mm |
| Life (Hours) | 50000Hour |
| Max Current Rating | 6A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 1000000Cycles |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP00 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | A3A |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron A3AA-91K1-00EG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
