
The A3AA-91K1-00H switch from Omron is a 6A square button switch with an off-mom function. It has a voltage rating of 30V DC and 125V AC. The switch is rated for 50,000 electrical cycles and 1,000,000 mechanical cycles. It operates within a temperature range of -10°C to 55°C. The switch is available in a through-hole package and is compliant with RoHS regulations.
Omron A3AA-91K1-00H technical specifications.
| Actuator Type | Square, Button |
| Current Rating | 6A |
| Electrical Life | 50000Cycles |
| Max Operating Temperature | 55°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP00 |
| RoHS Compliant | Yes |
| Series | A3A |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron A3AA-91K1-00H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.