
Illuminated pushbutton switch featuring a yellow square actuator with a 5.5mm length. This SPST (Single Pole Single Throw) switch offers a 4A current rating at 250VAC and 30VDC, with a 125VAC rating also specified. It utilizes LED illumination in yellow and provides PC pin termination for through-hole or panel mounting. Rated for 50,000 electrical and mechanical cycles, it operates within a temperature range of -10°C to 55°C and is RoHS compliant.
Omron A3AA-91L1-00EY technical specifications.
| Actuator Color | Yellow |
| Actuator Length | 5.5mm |
| Actuator Type | Square, Button |
| Current Rating | 4A |
| Electrical Life | 50000Cycles |
| Illumination Color | Yellow |
| Illumination Type | LED |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 50000Cycles |
| Mount | Through Hole, Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP00 |
| RoHS Compliant | Yes |
| Series | A3A |
| Switch Function | Off-On |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 3.2g |
| RoHS | Compliant |
Download the complete datasheet for Omron A3AA-91L1-00EY to view detailed technical specifications.
No datasheet is available for this part.
