
This Omron A3AA-91L1-00L switch is a 6A square button switch with a maximum operating temperature of 55°C and a minimum operating temperature of -10°C. It has a mechanical life of 50,000 cycles and an electrical life of 50,000 cycles. The switch is rated for 125V AC and 30V DC and is compliant with RoHS regulations. It is available in a panel mount/through hole package and is suitable for use in a variety of applications.
Omron A3AA-91L1-00L technical specifications.
| Actuator Type | Square, Button |
| Current Rating | 6A |
| Electrical Life | 50000Cycles |
| Max Operating Temperature | 55°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP00 |
| RoHS Compliant | Yes |
| Series | A3A |
| Switch Function | Off-On |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron A3AA-91L1-00L to view detailed technical specifications.
No datasheet is available for this part.