Illuminated pushbutton switch featuring a red, square button actuator with a 5.5mm length. This SPST, Off-Mom switch offers a 4A current rating and a 125VAC/30VDC voltage rating, with a maximum AC voltage of 250V. It utilizes LED illumination in red and boasts an electrical life of 50,000 cycles and a mechanical life of 1,000,000 cycles. Designed for panel mounting with solder termination, it operates within a temperature range of -10°C to 55°C.
Omron A3AA90K100ER technical specifications.
| Actuator Color | Red |
| Actuator Length | 5.5mm |
| Actuator Type | Square, Button |
| Current Rating | 4A |
| Electrical Life | 50000Cycles |
| Illumination Color | Red |
| Illumination Type | LED |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 1000000Cycles |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP00 |
| Series | A3A |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 3.2g |
| RoHS | Compliant |
Download the complete datasheet for Omron A3AA90K100ER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.