
Illuminated pushbutton switch featuring a red actuator with a 5.5mm length. Rated for 6A and 250VAC/30VDC, this SPST switch offers both electrical and mechanical lifespans of 50,000 cycles. It operates within a temperature range of -10°C to 55°C with an operating force of 2.45N. Mounting is via through-hole or panel, with straight PC pin terminations.
Omron A3AA91L100ER technical specifications.
| Actuator Color | Red |
| Actuator Length | 5.5mm |
| Color | Red |
| Current Rating | 6A |
| Electrical Life | 50000Cycles |
| Illumination Color | Red |
| Max Operating Temperature | 55°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, Panel |
| Operating Force | 2.45N |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | A3A |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| Weight | 3.2g |
| Width | 15.2mm |
| RoHS | Compliant |
Download the complete datasheet for Omron A3AA91L100ER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.