
Switch Push Button N.O./N.C. SPDT Round Button 3A 125VAC 30VDC Momentary Contact Panel Mount Solder
Omron A3AT-90A1-00L technical specifications.
| Actuator Type | Round, Button |
| Current Rating | 2A |
| Electrical Life | 50000Cycles |
| Max Operating Temperature | 55°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP00 |
| RoHS Compliant | Yes |
| Series | A3A |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron A3AT-90A1-00L to view detailed technical specifications.
No datasheet is available for this part.
