
The Omron A3AT-90L1-00G is a round button switch with a current rating of 6A and a voltage rating of 125V AC and 30V DC. It has a mechanical life of 50,000 cycles and an electrical life of 50,000 cycles. The switch is rated for operation between -10°C and 55°C and is compliant with IP00 and RoHS. It is available in a panel mount package with a termination of solder and a throw configuration of SPST.
Omron A3AT-90L1-00G technical specifications.
| Actuator Type | Round, Button |
| Current Rating | 6A |
| Electrical Life | 50000Cycles |
| Max Operating Temperature | 55°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP00 |
| RoHS Compliant | Yes |
| Series | A3A |
| Switch Function | Off-On |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron A3AT-90L1-00G to view detailed technical specifications.
No datasheet is available for this part.
