
This Omron A3AT-91K1-00B is a 30V DC rated, 6A current rated, SPST off-mom panel mount switch with a through hole mount. It has an electrical life of 50,000 cycles and a mechanical life of 1,000,000 cycles. The switch operates within a temperature range of -10°C to 55°C and is rated for 125V AC. It is compliant with RoHS regulations and has an IP00 rating.
Omron A3AT-91K1-00B technical specifications.
| Actuator Type | Round, Button |
| Current Rating | 6A |
| Electrical Life | 50000Cycles |
| Max Operating Temperature | 55°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP00 |
| RoHS Compliant | Yes |
| Series | A3A |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron A3AT-91K1-00B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
