The Omron A3CA-90A0-B is a SPDT pushbutton switch with a square button actuator. It features a maximum current rating of 1 amp at 125VAC or 30VDC, and a maximum AC voltage rating of 250V. The switch has a solder termination style and is designed for panel mounting. It operates within a temperature range of -10°C to 55°C, with an electrical life of 100,000 operations. The panel cutout dimensions are 12mm in diameter.
Omron A3CA-90A0-B technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Square Button |
| Max Current Rating | 1@125VAC 30VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Termination Style | Solder |
| Mounting | Panel Mount |
| Electrical Life | 100000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 55°C |
| Panel Cutout Dimensions | 12(Round)mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Omron A3CA-90A0-B to view detailed technical specifications.
No datasheet is available for this part.