
This Omron A3CA-90A0-G is a 30V DC rated, 125V AC rated panel mount pushbutton switch with a maximum operating temperature of 55°C and a minimum operating temperature of -10°C. It features a mechanical life of 1000000 cycles and an electrical life of 100000 cycles. The switch is rated for IP40 and has a termination of solder. It is available in a bulk packaging with a package quantity of one.
Omron A3CA-90A0-G technical specifications.
| Actuator Type | Square, Button |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 55°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP40 |
| Series | A3C |
| Termination | Solder |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron A3CA-90A0-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
