This Omron panel mount switch features a square button actuator and a SPDT configuration with a maximum current rating of 1A at 125VAC or 30VDC. The switch has a maximum AC voltage rating of 250V and a maximum DC voltage rating of 30V. It is designed for panel mounting and has an electrical life of 100,000 operations. The switch operates within a temperature range of -10°C to 55°C and features an incandescent lamp illumination type with a red color. The panel cutout dimensions are 12mm in diameter.
Omron A3CA-90A1-06R technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Square Button |
| Max Current Rating | 1@125VAC 30VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Termination Style | Solder |
| Mounting | Panel Mount |
| Electrical Life | 100000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 55°C |
| Illumination Type | Incandescent Lamp |
| Illumination Color | Red |
| Panel Cutout Dimensions | 12(Round)mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Omron A3CA-90A1-06R to view detailed technical specifications.
No datasheet is available for this part.