This Omron A3CJ-90E1-12EY switch features a SPDT configuration with a flush rectangular button actuator. It has a maximum current rating of 0.1A at 125VAC or 30VDC, and a maximum AC voltage rating of 125V. The switch is designed for panel mounting with a solder termination style. It has an electrical life of 100,000 cycles and operates within a temperature range of -10°C to 55°C.
Omron A3CJ-90E1-12EY technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Flush Rectangular Button |
| Max Current Rating | 0.1@125VAC 30VDCA |
| Max AC Voltage Rating | 125V |
| Max DC Voltage Rating | 30V |
| Termination Style | Solder |
| Mounting | Panel Mount |
| Electrical Life | 100000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 55°C |
| Illumination Type | LED/Lamp |
| Illumination Color | Yellow |
| Panel Cutout Dimensions | 12(Round)mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Omron A3CJ-90E1-12EY to view detailed technical specifications.
No datasheet is available for this part.