Omron A3CJ500Y technical specifications.
| Color | Yellow |
| Illumination Type | Non-Illuminated, Illuminated |
| Lens Style | Rectangular |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | A3C |
| Shape | Rectangular |
| Size | 3.5mm |
| Switch Type | Pushbutton |
| RoHS | Compliant |
Download the complete datasheet for Omron A3CJ500Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.