Omron A3CT-500A technical specifications.
| Color | Blue |
| Illumination Type | Illuminated |
| Mount | Hardware |
| Package Quantity | 1 |
| Series | A3C |
| Shape | Round |
| Size | 3.5mm |
| Switch Type | Pushbutton |
| RoHS | Compliant |
Download the complete datasheet for Omron A3CT-500A to view detailed technical specifications.
No datasheet is available for this part.