
The Omron A3CT-500W is a white illuminated pushbutton switch with a round shape and 3.5mm size. It features a panel mount and is part of the A3C series. The switch is available in bulk packaging with one unit per package. It is compliant with Reach SVHC regulations, although the level of compliance is unknown.
Omron A3CT-500W technical specifications.
| Color | White |
| Illumination Type | Illuminated |
| Lens Style | Round |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | A3C |
| Shape | Round |
| Size | 3.5mm |
| Switch Type | Pushbutton |
| RoHS | Compliant |
Download the complete datasheet for Omron A3CT-500W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.