
The A3CT-7021 is a DPST panel mount switch from Omron with a contact current rating of 500mA. It features a black color and non-illuminated illumination type. The switch is rated for operation between -10°C and 55°C and has an IP40 rating. It is available in a bulk packaging with a single unit per package and can be mounted via solder termination.
Omron A3CT-7021 technical specifications.
| Color | Black |
| Contact Current Rating | 500mA |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP40 |
| Reach SVHC Compliant | Unknown |
| Series | A3C |
| Termination | Solder |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Omron A3CT-7021 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
