
This Omron panel mount pushbutton switch features a black actuator with a length of 3.5mm and a maximum operating temperature of 55°C. It can withstand up to 100000 cycles of electrical life and 1000000 cycles of mechanical life. The switch is rated for a maximum voltage of 30V DC and 250V AC. It is available for panel mount and has a weight of 5g.
Omron A3CT-90A0-B technical specifications.
| Actuator Color | Black |
| Actuator Length | 3.5mm |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 1000000Cycles |
| Mount | Panel |
| Orientation | Straight |
| RoHS Compliant | No |
| Termination | Solder |
| Throw Configuration | SPDT |
| Weight | 5g |
| RoHS | Not Compliant |
Download the complete datasheet for Omron A3CT-90A0-B to view detailed technical specifications.
No datasheet is available for this part.