The Omron A3CT-90A0-G is a round button switch with a maximum operating temperature of 55°C and a minimum operating temperature of -10°C. It features a mechanical life of 1,000,000 cycles and an electrical life of 100,000 cycles. The switch is rated for 125V AC and 30V DC and has an IP40 rating. It is packaged in bulk and has a termination of solder.
Omron A3CT-90A0-G technical specifications.
| Actuator Type | Round, Button |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 55°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP40 |
| Series | A3C |
| Termination | Solder |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron A3CT-90A0-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.