
The Omron A3CT-90A0-Y is a round button switch with a DPST throw configuration, rated for 30V DC and 125V AC. It has a mechanical life of 1,000,000 cycles and an electrical life of 100,000 cycles. The switch operates within a temperature range of -10°C to 55°C and features a panel mount design with a solder termination. It meets IP40 ratings and is available in bulk packaging.
Omron A3CT-90A0-Y technical specifications.
| Actuator Type | Round, Button |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 55°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP40 |
| Series | A3C |
| Termination | Solder |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron A3CT-90A0-Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
