
This Omron A3CT-90A1-06W is a 30V DC rated, 125V AC rated panel mount DPST switch with a high electrical life of 100000 cycles. It has a maximum operating temperature of 55°C and a minimum operating temperature of -10°C. The switch is rated for panel, front mount and is compliant with IP40 ratings. It is also RoHS compliant and features a solder termination.
Omron A3CT-90A1-06W technical specifications.
| Actuator Type | Round, Button |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 55°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | A3C |
| Termination | Solder |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron A3CT-90A1-06W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
