This Omron A3CT-90A1-12EG is a SPDT panel mount switch with a round button actuator. It has a maximum current rating of 1A at 125VAC or 30VDC and a maximum AC voltage rating of 250V. The switch is designed for panel mounting and has a termination style of solder. It has a minimum operating temperature of -10°C and a maximum operating temperature of 55°C.
Omron A3CT-90A1-12EG technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Round Button |
| Max Current Rating | 1@125VAC 30VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Termination Style | Solder |
| Mounting | Panel Mount |
| Electrical Life | 100000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 55°C |
| Illumination Type | LED/Lamp |
| Illumination Color | Green |
| Panel Cutout Dimensions | 12(Round)mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Omron A3CT-90A1-12EG to view detailed technical specifications.
No datasheet is available for this part.