The Omron A3CT-90A1-14R is a SPDT panel mount pushbutton switch with a round button actuator. It features a maximum current rating of 1 ampere at 125VAC or 30VDC, and a maximum AC voltage rating of 250 volts. The switch has a termination style of solder and is designed for panel mounting. It has an electrical life of 100,000 operations and an operating temperature range of -10 to 55 degrees Celsius. The switch is illuminated by an incandescent lamp with a red color.
Omron A3CT-90A1-14R technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Round Button |
| Max Current Rating | 1@125VAC 30VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Termination Style | Solder |
| Mounting | Panel Mount |
| Electrical Life | 100000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 55°C |
| Illumination Type | Incandescent Lamp |
| Illumination Color | Red |
| Panel Cutout Dimensions | 12(Round)mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Omron A3CT-90A1-14R to view detailed technical specifications.
No datasheet is available for this part.