
The Omron A3CT-90A1-24EG is a round button switch with LED illumination, rated for 30V DC and 125V AC. It has an electrical life of 100,000 cycles and a mechanical life of 1,000,000 cycles. The switch is designed for panel mount, front, and is rated for operation between -10°C and 55°C. It is compliant with RoHS regulations and has an IP40 rating.
Omron A3CT-90A1-24EG technical specifications.
| Actuator Type | Round, Button |
| Electrical Life | 100000Cycles |
| Illumination Type | LED |
| Max Operating Temperature | 55°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | A3C |
| Termination | Solder |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron A3CT-90A1-24EG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.