The Omron A3CT-90A1-28G is a SPDT pushbutton switch with a round button actuator, rated for 1A at 125VAC or 30VDC. It features a solder termination style and a panel mount design with a 12mm round cutout. The switch has a maximum operating temperature range of -10°C to 55°C and an electrical life of 100,000 operations. It is illuminated by an incandescent green lamp.
Omron A3CT-90A1-28G technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Round Button |
| Max Current Rating | 1@125VAC 30VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Termination Style | Solder |
| Mounting | Panel Mount |
| Electrical Life | 100000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 55°C |
| Illumination Type | Incandescent Lamp |
| Illumination Color | Green |
| Panel Cutout Dimensions | 12(Round)mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Omron A3CT-90A1-28G to view detailed technical specifications.
No datasheet is available for this part.