Omron A3DA-500GY technical specifications.
| Color | Green |
| Illumination Color | Green |
| Illumination Type | Illuminated |
| Lens Style | Square |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | A3D |
| RoHS | Compliant |
Download the complete datasheet for Omron A3DA-500GY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.