Omron A3DA-500Y technical specifications.
| Color | Yellow |
| Illumination Color | Yellow |
| Illumination Type | Illuminated |
| Lens Style | Square |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | A3D |
| RoHS | Compliant |
Download the complete datasheet for Omron A3DA-500Y to view detailed technical specifications.
No datasheet is available for this part.