
Omron A3DA-501B technical specifications.
| Current Rating | 100mA |
| Package Quantity | 1 |
| Series | A3D |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron A3DA-501B to view detailed technical specifications.
No datasheet is available for this part.