The Omron A3DA-90B1-00ER is a SPST panel mount switch with a square button actuator. It has a maximum current rating of 0.1 amps at 30 volts DC and operates over a temperature range of -10 to 55 degrees Celsius. The switch features a solder termination style and is designed for panel mounting. It is an alternate contact switch with an LED illumination type.
Omron A3DA-90B1-00ER technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Square Button |
| Max Current Rating | 0.1@30VDCA |
| Max DC Voltage Rating | 30V |
| Termination Style | Solder |
| Mounting | Panel Mount |
| Switch Function | Alternate Contact |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 55°C |
| Illumination Type | LED |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Omron A3DA-90B1-00ER to view detailed technical specifications.
No datasheet is available for this part.