The Omron A3DA-90B1-00EW is a panel mount switch with a square button actuator and SPST configuration. It features a maximum current rating of 0.1A at 30VDC and a maximum DC voltage rating of 30V. The switch is rated for operation between -10°C and 55°C and is available with illumination. It has a solder termination style and is designed for panel mounting.
Omron A3DA-90B1-00EW technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Square Button |
| Max Current Rating | 0.1@30VDCA |
| Max DC Voltage Rating | 30V |
| Termination Style | Solder |
| Mounting | Panel Mount |
| Switch Function | Alternate Contact |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 55°C |
| Illumination Type | LED |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Omron A3DA-90B1-00EW to view detailed technical specifications.
No datasheet is available for this part.