Omron A3DA500R technical specifications.
| Color | Red |
| Illumination Type | Non-Illuminated |
| Length | 12.4mm |
| Lens Style | Square |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | -500R |
| Series | A3D |
| Width | 7.4mm |
| RoHS | Compliant |
Download the complete datasheet for Omron A3DA500R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.