Omron A3DJ-500W technical specifications.
| Color | White |
| Illumination Color | White |
| Illumination Type | Illuminated |
| Lens Style | Rectangular |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | A3D |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Omron A3DJ-500W to view detailed technical specifications.
No datasheet is available for this part.