The Omron A3DJ-7111 is a linear voltage regulator with a maximum operating temperature of 55°C and a contact current rating of 100mA. It is designed for panel mount applications and features a non-illuminated interface. This component is compliant with RoHS regulations and is available in bulk packaging.
Omron A3DJ-7111 technical specifications.
| Package/Case | 100 |
| Contact Current Rating | 100mA |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Omron A3DJ-7111 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
