Omron A3DJ-7112 technical specifications.
| Mount | Hardware |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | A3D |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Omron A3DJ-7112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.