Omron A3DT-500R technical specifications.
| Color | Red |
| Illumination Type | Illuminated |
| Lens Style | Round |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Resistance | -500R |
| RoHS Compliant | Yes |
| Series | A3D |
| RoHS | Compliant |
Download the complete datasheet for Omron A3DT-500R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
