
Switch Push Button N.O. SPST Round Button 0.1A 30VDC Momentary Contact Solder Panel Mount
Omron A3DT-90A1-00ER technical specifications.
| Actuator Type | Round, Button |
| Current Rating | 100mA |
| Electrical Life | 100000Cycles |
| Illumination Color | Red |
| Illumination Type | LED |
| Max Operating Temperature | 55°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Snap in, Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | A3D |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron A3DT-90A1-00ER to view detailed technical specifications.
No datasheet is available for this part.
