
The Omron A3GT-99C0-B is a round button switch with a current rating of 3A and a DC rated voltage of 30V. It features an IP65 rating for water resistance and dust tightness. The switch has a mechanical life of 1,000,000 cycles and an electrical life of 100,000 cycles. It is suitable for panel mount applications and has a maximum operating temperature of 55°C. The switch is lead free and has a throw configuration of DPDT.
Omron A3GT-99C0-B technical specifications.
| Actuator Type | Round, Button |
| Current Rating | 3A |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel, Front |
| Package Quantity | 10 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | No |
| Series | A3G |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Omron A3GT-99C0-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
