
Omron A3GT-99C1-H1NW technical specifications.
| Actuator Length | 3.5mm |
| Electrical Life | 100000Cycles |
| Illumination Color | White |
| Illumination Type | Lamp, Neon |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 1000000Cycles |
| Mount | Panel |
| Orientation | Straight |
| Packaging | Carton |
| RoHS Compliant | No |
| Termination | Screw |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Omron A3GT-99C1-H1NW to view detailed technical specifications.
No datasheet is available for this part.
