Omron A3PA-4008 technical specifications.
| Type | Barrier |
| Switch Type | Push Button Switch |
| Min Operating Temperature | -10°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Omron A3PA-4008 to view detailed technical specifications.
No datasheet is available for this part.