Omron A3PA-5060 technical specifications.
| Color | Clear |
| Current Rating | 5A |
| Material | PVC |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Ratings | Environment Sealed |
| Series | A3P |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Omron A3PA-5060 to view detailed technical specifications.
No datasheet is available for this part.