Omron A3PA-5702-05E technical specifications.
| Actuator Type | Pushbutton |
| Color | Red |
| Current Rating | 5A |
| Illumination Color | Red |
| Illumination Type | LED |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | A3P |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Omron A3PA-5702-05E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
