Omron A3PA-5703-24E technical specifications.
| Actuator Type | Pushbutton |
| Current Rating | 5A |
| Height | 25mm |
| Illumination Color | Green |
| Illumination Type | LED |
| Length | 52mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | A3P |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron A3PA-5703-24E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
