
The Omron A3PA-90A11-24ER is a square button switch with a current rating of 4A and a voltage rating of 125V AC. It features a panel mount design with snap-in mounting and is rated for 100,000 electrical cycles and 1,000,000 mechanical cycles. The switch has a maximum operating temperature of 40°C and a minimum operating temperature of -10°C. It is not RoHS compliant and has an IP40 rating.
Omron A3PA-90A11-24ER technical specifications.
| Actuator Type | Square, Button |
| Current Rating | 4A |
| Electrical Life | 100000Cycles |
| Illumination Type | LED |
| Max Operating Temperature | 40°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel, Snap in |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP40 |
| RoHS Compliant | No |
| Series | A3P |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Omron A3PA-90A11-24ER to view detailed technical specifications.
No datasheet is available for this part.
