
Omron A3PA-90A11-24EW technical specifications.
| Actuator Type | Square, Button |
| Current Rating | 4A |
| Electrical Life | 100000Cycles |
| Illumination Type | LED |
| Max Operating Temperature | 40°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel, Snap in |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP40 |
| RoHS Compliant | No |
| Series | A3P |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Omron A3PA-90A11-24EW to view detailed technical specifications.
No datasheet is available for this part.
