The Omron A3PA-90C12-12EW is a DPDT panel mount switch with a maximum current rating of 4A at 30VDC and a maximum AC voltage rating of 250V. It features a square button actuator and a termination style of quick connect/solder lug. The switch has a panel mount design and can operate within a temperature range of -10°C to 40°C. It also features LED illumination with a white color.
Omron A3PA-90C12-12EW technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | DPDT |
| Actuator Style | Square Button |
| Max Current Rating | 4@30VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Termination Style | Quick Connect/Solder Lug |
| Mounting | Panel Mount |
| Electrical Life | 100000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 40°C |
| Illumination Type | LED |
| Illumination Color | White |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Omron A3PA-90C12-12EW to view detailed technical specifications.
No datasheet is available for this part.