Omron A3PJ-5201 technical specifications.
| Color | White |
| Illumination Type | LED |
| Mount | Snap in |
| Package Quantity | 1 |
| Series | A3P |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Omron A3PJ-5201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
