Omron A3PJ-5702-24E technical specifications.
| Actuator Type | Pushbutton |
| Illumination Color | Red |
| Illumination Type | LED |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | A3P |
| Termination | Solder |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Omron A3PJ-5702-24E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
