
The Omron A3PJ-90A11-24EG is a SPDT on-moment panel mount switch with a current rating of 4A and a DC rated voltage of 30V. It features a mechanical life of 1,000,000 cycles and an electrical life of 100,000 cycles. The switch is rated for operation between -10°C and 40°C and is compliant with IP40 and RoHS standards. It is available in a bulk packaging configuration with a single unit per package and can be mounted via solder termination.
Omron A3PJ-90A11-24EG technical specifications.
| Current Rating | 4A |
| Electrical Life | 100000Cycles |
| Illumination Type | LED |
| Max Operating Temperature | 40°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel, Snap in |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | A3P |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron A3PJ-90A11-24EG to view detailed technical specifications.
No datasheet is available for this part.
