The A3PJ-90A12-24AR is a panel mount switch with a rectangular button actuator and SPDT configuration. It has a maximum current rating of 5A at 125VAC or 14VDC and can withstand up to 250VAC or 250VDC. The switch features a quick connect/solder termination style and a panel cutout dimension of 30.5 x 23.5mm. It has an electrical life of 100,000 operations and can operate within a temperature range of -10 to 40 degrees Celsius.
Omron A3PJ-90A12-24AR technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Rectangular Button |
| Max Current Rating | 5@125VAC 14VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Termination Style | Quick Connect/Solder |
| Mounting | Panel Mount |
| Electrical Life | 100000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 40°C |
| Illumination Type | LED |
| Illumination Color | Red |
| Panel Cutout Dimensions | 30.5 X 23.5(Rectangular)mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Omron A3PJ-90A12-24AR to view detailed technical specifications.
No datasheet is available for this part.